KNITTER-SWITCH IP67 Black Button Tact Switch, SPST 50 mA 0.7mm Through Hole
- RS Stock No.:
- 164-9954
- Mfr. Part No.:
- TSS 4520 N-RA
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-9954
- Mfr. Part No.:
- TSS 4520 N-RA
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPST | |
| Terminal Type | PCB | |
| Switch Operation | Momentary | |
| Actuator Length | 0.7mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 7.2mm | |
| Width | 3.5mm | |
| Dimensions | 7.2 x 3.5mm | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP67 | |
| Voltage Rating | 12V dc | |
| Operating Force | 3.43 N | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Stainless Steel | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPST | ||
Terminal Type PCB | ||
Switch Operation Momentary | ||
Actuator Length 0.7mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 7.2mm | ||
Width 3.5mm | ||
Dimensions 7.2 x 3.5mm | ||
Mounting Type Through Hole | ||
Contact Current Rating 50 mA | ||
IP Rating IP67 | ||
Voltage Rating 12V dc | ||
Operating Force 3.43 N | ||
Minimum Operating Temperature -40°C | ||
Contact Material Stainless Steel | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
The Knitter-switch tact switch is a single pole single throw (SPST). It has black button actuator type and through hole mounting method.
Operating Temperature: -40°C to +85°C
