C & K IP40 Black Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
135-9594
Mfr. Part No.:
PTS645VL582 LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Terminal Type

PC Pin

Switch Operation

Momentary

Actuator Length

3.5 (Dia.)mm

Actuator Colour

Black

Actuator Type

Button

Length

7.5mm

Width

6.2mm

Dimensions

7.5 x 6.2mm

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP40

Voltage Rating

12V dc

Operating Force

130 gf

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Contact Material

Silver Plated

Maximum Operating Temperature

+60°C