IP40 Black Button Tactile Switch, SPST 50 mA 2.11mm Surface Mount
- RS Stock No.:
- 135-9557P
- Mfr. Part No.:
- KMR441G ULC LFS
- Brand:
- C & K
Subtotal 20 units (supplied on a continuous strip)*
£1.88
(exc. VAT)
£2.26
(inc. VAT)
Stock information currently inaccessible
| Units | Per unit | 
|---|---|
| 20 + | £0.094 | 
*price indicative
- RS Stock No.:
- 135-9557P
- Mfr. Part No.:
- KMR441G ULC LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Terminal Type | Gull Wing | |
| Switch Operation | Momentary | |
| Actuator Length | 2.11mm | |
| Actuator Colour | Black | |
| Actuator Type | Button | |
| Length | 4.2mm | |
| Width | 2.8mm | |
| Dimensions | 4.2 x 2.8mm | |
| Mounting Type | Surface Mount | |
| Contact Current Rating | 50 mA | |
| IP Rating | IP40 | |
| Voltage Rating | 32V dc | |
| Operating Force | 4 N | |
| Operating Temperature Range | -40 → +85°C | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Plated | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
| Brand C & K | ||
| Contact Configuration SPST | ||
| Terminal Type Gull Wing | ||
| Switch Operation Momentary | ||
| Actuator Length 2.11mm | ||
| Actuator Colour Black | ||
| Actuator Type Button | ||
| Length 4.2mm | ||
| Width 2.8mm | ||
| Dimensions 4.2 x 2.8mm | ||
| Mounting Type Surface Mount | ||
| Contact Current Rating 50 mA | ||
| IP Rating IP40 | ||
| Voltage Rating 32V dc | ||
| Operating Force 4 N | ||
| Operating Temperature Range -40 → +85°C | ||
| Minimum Operating Temperature -40°C | ||
| Contact Material Silver Plated | ||
| Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FR
C&K Micro Miniature KMR 4 Series Tactile Switches
From C & K Switches, a range of surface mount microminiature top actuated tactile switches. The KMR4 range of switches are 2.5 mm in height making them ideal for printed circuit boards where space is limited. Switches in the KMR4 series have SPST-NO momentary gold or silver contacts and are available with various actuation forces to suit most applications.
Features and Benefits
• IP40
• Excellent tactile feel
• Small footprint
• Ultra low current
• Various actuation forces
• Gold or silver contacts
• Gullwing terminals
• Excellent tactile feel
• Small footprint
• Ultra low current
• Various actuation forces
• Gold or silver contacts
• Gullwing terminals
Applications
• Medical equipment
• Industrial electronics
• Automotive
• Industrial electronics
• Automotive
Tactile
