C & K IP40 Black Button Tactile Switch, SPST 10 mA 2.11mm Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
135-9496
Mfr. Part No.:
KMR223G LFG
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Length

2.11mm

Actuator Colour

Black

Actuator Type

Button

Length

4.2mm

Width

2.8mm

Dimensions

4.2 x 2.8mm

Mounting Type

Surface Mount

Contact Current Rating

10 mA

IP Rating

IP40

Operating Force

2 N

Voltage Rating

32V dc

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Maximum Operating Temperature

+125°C

Contact Material

Gold Plated