IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- RS Stock No.:
- 135-9396P
- Mfr. Part No.:
- PTS810SJK250SMTRLFS
- Brand:
- C & K
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£7.20
(exc. VAT)
£8.60
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
100 - 180 | £0.072 |
200 - 480 | £0.069 |
500 + | £0.067 |
*price indicative
- RS Stock No.:
- 135-9396P
- Mfr. Part No.:
- PTS810SJK250SMTRLFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | C & K | |
Contact Configuration | SPST | |
Terminal Type | J Bend | |
Switch Operation | Momentary | |
Actuator Length | 3mm | |
Actuator Colour | Black | |
Actuator Type | Button | |
Length | 4.2mm | |
Width | 3.2mm | |
Dimensions | 4.2 x 3.2mm | |
Mounting Type | Surface Mount | |
Contact Current Rating | 50 mA | |
IP Rating | IP40 | |
Operating Force | 260 gf | |
Voltage Rating | 16V dc | |
Contact Material | Silver Plated | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +85°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Length 3mm | ||
Actuator Colour Black | ||
Actuator Type Button | ||
Length 4.2mm | ||
Width 3.2mm | ||
Dimensions 4.2 x 3.2mm | ||
Mounting Type Surface Mount | ||
Contact Current Rating 50 mA | ||
IP Rating IP40 | ||
Operating Force 260 gf | ||
Voltage Rating 16V dc | ||
Contact Material Silver Plated | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
C&K PTS810 Series Tactile Switches
From C & K Switches, a range of microminiature 2.5 mm SMT tactile switches. The compact PTS810 series of switches have a 4.2 x 3.2 mm footprint making them ideal for applications where PCB board space is limited. Colour coded standard top actuator buttons makes operational force easy identifiable. The IP40 switches in the PTS810 family have a momentary function with SPST-NO contact arrangement and J bend termination
Features and Benefits
• IP40
• Compact 4.2 x 3.2 mm footprint
• 2.5 mm thickness
• Colour coded actuators
• High number of cycles
• Compact 4.2 x 3.2 mm footprint
• 2.5 mm thickness
• Colour coded actuators
• High number of cycles
Applications
• Remote controls
• Control panels
• Keyless entry systems
• Nomad devices
• Control panels
• Keyless entry systems
• Nomad devices
Tactile