IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- RS Stock No.:
- 135-9196
- Mfr. Part No.:
- PTS810 SJG 250 SMTR LFS
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 135-9196
- Mfr. Part No.:
- PTS810 SJG 250 SMTR LFS
- Brand:
- C & K
Related links
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Blue Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 White Top Tactile Switch, SPST 50 mA 2.5mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 1.7mm Surface Mount
- IP40 Black Button Tactile Switch, SPST 50 mA 3mm Through Hole
- IP40 Black Button Tactile Switch, SPST 50 mA 7 (Dia.)mm Surface Mount
- IP45 Black Button Tactile Switch, SPST 50 mA 3mm Surface Mount
- IP40 Black Flush Tactile Switch, SPST 50 mA Surface Mount