RAFI Blue Tactile Switch, 1NO 250mA 15mm PCB
- RS Stock No.:
- 524-242
- Mfr. Part No.:
- 3.14.200.025/0000
- Brand:
- RAFI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-242
- Mfr. Part No.:
- 3.14.200.025/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1NO | |
| Terminal Type | THT | |
| Switch Operation | Momentary | |
| Actuator Length | 15mm | |
| Actuator Colour | Blue | |
| Actuator Type | Tactile | |
| Mounting Type | PCB | |
| Contact Current Rating | 250mA | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1NO | ||
Terminal Type THT | ||
Switch Operation Momentary | ||
Actuator Length 15mm | ||
Actuator Colour Blue | ||
Actuator Type Tactile | ||
Mounting Type PCB | ||
Contact Current Rating 250mA | ||
- COO (Country of Origin):
- HU
The RAFI silver full illumination with lamp blue colour tactile switches have a 15 x 15 mm edge length, reliable silver contacts and a noticeable click. They are used in flat data entry keyboards under overlays or under keycaps, such as RAFI RK 90 keycaps. Flat data entry keyboards with RF 15 elements should be constructed in a 19.05 mm grid. With this grid, strips of glue remain between the individual keys on the front panel. The overlay, which we recommend embossing above the key switches, can be glued onto these strips of glue.
Silver contacts, reliable switching with medium currents
Optional spot illumination or full illumination
Key grid 19.05 mm
Overall height 9.7 mm or 12.5 mm with keycap
Terminal technology THT
Optional spot illumination or full illumination
Key grid 19.05 mm
Overall height 9.7 mm or 12.5 mm with keycap
Terminal technology THT
Related links
- RAFI Blue Tactile Switch, 1NO 250mA 15mm PCB
- RAFI Red Tactile Switch, 1NO 250mA 15mm PCB
- RAFI Green Tactile Switch, 1NO 250mA 15mm PCB
- RAFI Blue Tactile Switch, 1NO 250mA 19.05mm Fixed
- RAFI Blue Tactile Switch, 1NO 100mA 15mm Panel Mount
- RAFI Blue Tactile Switch, 1NO 100mA 19.05mm Panel Mount
- RAFI White Tactile Switch, 1NO 250mA 15mm Panel Mount
- RAFI Yellow Tactile Switch, 1NO 250mA 15mm Panel Mount
