- RS Stock No.:
- 102-428
- Mfr. Part No.:
- KSA0V211 LFT
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 102-428
- Mfr. Part No.:
- KSA0V211 LFT
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Tactile Switches
All switches have a contact configuration of SPST N/O
Designed for manual insertion
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm
The ball actuated type can be used in applications where the actuation force is out of line with the vertical. A tolerance of up to ±30° can be accommodated
Insulation resistance: >100GΩ at 100Vdc
Sealed against soldering flux
Average travel 0.3mm
Note
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Off-(On) |
Actuator Type | Button |
Dimensions | 9.5 x 5.8 x 8mm |
Contact Current Rating | 50 mA @ 32 V dc |
IP Rating | IP60 |
Operating Force | 1.3 N |
Voltage Rating | 32V dc |
Height | 8mm |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Operations |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
- RS Stock No.:
- 102-428
- Mfr. Part No.:
- KSA0V211 LFT
- Brand:
- C & K