Wacom Intuos Photo Mac OS x 10.8.5, Windows 10, Windows 7, Windows 8 Tablet
- RS Stock No.:
- 918-1965
- Mfr. Part No.:
- CTH-490PK-S
- Brand:
- Wacom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 918-1965
- Mfr. Part No.:
- CTH-490PK-S
- Brand:
- Wacom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wacom | |
| Model | Intuos Photo | |
| Operating System | Mac OS x 10.8.5, Windows 10, Windows 7, Windows 8 | |
| Depth | 152mm | |
| Weight | 290g | |
| Colour | Black | |
| Width | 95mm | |
| Select all | ||
|---|---|---|
Brand Wacom | ||
Model Intuos Photo | ||
Operating System Mac OS x 10.8.5, Windows 10, Windows 7, Windows 8 | ||
Depth 152mm | ||
Weight 290g | ||
Colour Black | ||
Width 95mm | ||
- COO (Country of Origin):
- CH
Intuos Photo Black Pen Touch Small
Intuos Photo makes photo projects fun and easy. With your pen, you can edit photos with more accuracy and creativity than a mouse. You can even add handwritten text or drawing and painting to personalise your projects. Intuos Photo is perfect for memories of friends and family. Try new creative techniques or use your images to create cards, invitations, special mementos, projects and photo books. On the tablet, use simple multi-touch gestures to zoom, pan and navigate through your photos in seconds. Customisable ExpressKeys give you a shortcut to the functions you use most often, like changing tips or tools
Everything you need to make every photo special
Edit and perfect your digital pictures with a pressure-sensitive pen and touch tablet
Includes software, online training and print voucher
Programmable and application specific "Express Keys"
Edit and perfect your digital pictures with a pressure-sensitive pen and touch tablet
Includes software, online training and print voucher
Programmable and application specific "Express Keys"
Create amazing photos in a snap
Intuos Photo makes photo projects fun and easy. With your pen, you can edit photos with more accuracy and creativity than a mouse. You can even add handwritten text or drawing and painting to truly personalize your projects
Intuos Photo comes with Corel® PaintShop® Pro X8 for Windows and Corel® Aftershot® Pro 2* for Windows and Mac. Macphun Creative Kit* (Tonality Pro, Intensify Pro, Snapheal Pro, Noiseless Pro) is also available for Mac users
Go online, plug the USB into your Mac or PC, install driver from the web download, register your Intuos, and download the creative software
System Requirements
USB port
Internet connection
CD/DVD-ROM drive
Windows® 7, 8 or 10
Mac OS X 10.8.5 or later
Internet connection
CD/DVD-ROM drive
Windows® 7, 8 or 10
Mac OS X 10.8.5 or later
Note
*Registration required to redeem software and other offers
Supplied with
Intuos tablet
pen
USB cable
Replacement pen nibs
Software download instructions and code
Quick start guide
Installation CD
pen
USB cable
Replacement pen nibs
Software download instructions and code
Quick start guide
Installation CD
