Samsung Galaxy Tab 4 Active LTE Android, KitKat 16GB Tablet

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
848-4447
Mfr. Part No.:
SM-T365NNGABTU
Brand:
Samsung
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung

Model

Galaxy Tab 4 Active LTE

Operating System

Android, KitKat

Screen Size

8in

Built-In Camera

Yes

Depth

0.98in

Width

4.97in

Weight

368.5g

Dimensions

8.39 x 4.97 x 0.38in

Colour

Black

Length

8.39in

Display Resolution

1280 x 800

COO (Country of Origin):
CN

Samsung Galaxy Tab 4 8in. Active LTE Tablet


Enjoy the freedom of being able to take your smartphone almost anywhere. An IP67 rating means the Samsung Galaxy S 4 Active is resistant to dust and moisture. The screen is made with Gorilla Glass 2, so it's tougher and more scratch-resistant. Toss it in your gym or camping bag without worrying if it'll get wet or dirty.
Enjoy advanced camera features in a premium Galaxy camera user interface with zero shutter lag

Rugged tablet
Operating System: Android 4.4 (KitKat)
Display: 8in. TFT - 1280 x 800 ( 189 ppi ) - Multi-Touch
Processor: MSM8926 ( Quad-Core )
Storage 16GB
RAM 1.5GB
Supported Flash Memory Cards microSD, microSDHC