Fieldbook N101 10.1in Android 9 64GB / 4GB RAM Tablet

Discontinued
RS Stock No.:
229-8917
Mfr. Part No.:
FBN101BCS
Brand:
Fieldbook
Find similar products by selecting one or more attributes.
Select all

Brand

Fieldbook

Model

N101

Operating System

Android 9

Screen Size

10.1in

Internal Storage

64GB

Memory Size

4GB

Built-In Camera

Y

Colour

Black

Series

FIELDBOOK N101

Display Resolution

800 x 1280

COO (Country of Origin):
CN

FIELDBOOK N101 Rugged 10,1" tablet with Swappable battery pack


The FIELDBOOK N101 is powered by a 64-bit Octo-core Qualcomm processor running at 1.8GHz with 4GB RAM and 64GB of internal storage capacity, to run the most demanding enterprise applications. Running Android 9.0 Pie with Google Services, the Fieldbook N101 is
easy to deploy in your organization thanks to the Zero Touch enrollment.

The Fieldbook-N101 is IP 67 sealed -immersion proof. It will survive to drops, shocks and will operate in the most demanding situations whether you are working in extremely cold or extremely hot environments. Its outdoor readable display with tempered glass is easy to read
even in direct sunlight conditions. With its light weight (970g) and slim form factor, the Fieldbook N101 is easy to carry around. A hand strap greatly ease the user in his daily tasks.

Features and Benefits


  • IP67 water and dust resistant

  • Powerful Qualcomm SDM632 Qualcomm® Kryo™ 250 Octo Core CPU 64-bit Architecture

  • 4GB RAM / 64GB internal storage

  • 3G/4G, Wifi(a/b/g/n/ac), BT4.2, GPS (Ublox 8030 Galileo)

  • 10.1” inch 1920x1200 FHD IPS 10 points multi touch / 450 nits/ Tempered Glass