Fieldbook N101 10in Android 9 64GB/4GB RAM Rugged Tablet
- RS Stock No.:
- 229-8916
- Mfr. Part No.:
- FBN101
- Brand:
- Fieldbook
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 229-8916
- Mfr. Part No.:
- FBN101
- Brand:
- Fieldbook
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fieldbook | |
| Model | N101 | |
| Operating System | Android 9 | |
| Screen Size | 10in | |
| Internal Storage | 64GB/4GB RAM | |
| Memory Size | 4GB | |
| Built-In Camera | Y | |
| Colour | Black | |
| Display Resolution | 800 x 1280 | |
| Series | FIELDBOOK N101 | |
| Select all | ||
|---|---|---|
Brand Fieldbook | ||
Model N101 | ||
Operating System Android 9 | ||
Screen Size 10in | ||
Internal Storage 64GB/4GB RAM | ||
Memory Size 4GB | ||
Built-In Camera Y | ||
Colour Black | ||
Display Resolution 800 x 1280 | ||
Series FIELDBOOK N101 | ||
- COO (Country of Origin):
- CN
FIELDBOOK N101 Rugged 10,1" tablet with Hot Swappable battery pack
The FIELDBOOK N101 is powered by a 64-bit Octo-core Qualcomm® processor running at 1.8GHz with 4GB RAM and 64GB of internal storage capacity, to run the most demanding
enterprise applications. Running Android 9.0 Pie with Google Services, the Fieldbook N101 is easy to deploy in your organization thanks to the Zero Touch enrollment.
The Fieldbook-N101 is IP 67 sealed -immersion proof. It will survive to drops, shocks and will operate in the most demanding situations whether you are working in extremely cold or
extremely hot environments. Its outdoor readable display with tempered glass is easy to read even in direct sunlight conditions. With its light weight (970g) and slim form factor, the Fieldbook N101 is easy to carry around. A hand strap greatly ease the user in his daily tasks.
Features and Benefits
Specifications:
OPERATING SYSTEM:
Android 9 PIE Android 9.0 Pie with Google Services / Zero Touch Compatible
PERFORMANCE:
Qualcomm SDM632 up to 1.8GHz – Qualcomm® Kryo™ 250 CPU, Octa-core CPU – 64-bit Architecture
4GB RAM + 64GB Storage
SCREEN:
10,1 IPS 10 points multi touch
Resolution 1920x1200
Outdoor readable: 450 nits Tempered Glass
CONNECTIVITY:
GSM: 850/900/1800/1900. 3G/4G
Wifi(a/b/g/n/ac) 2.4 GHz/5 GHz
Bluetooth 4.2 BLE
EVDO: BC0
WCDMA: B1/B2/B5/B8
TD-SCDMA: B34/B39
TDD-LTE: B38/B39/B40/B41
FDD-LTE: B1/B3/B4/B5/B7/B8/B17/B20/B28A/B28B
NFC Ublox 8030
GPS
INTERFACES
1 x USB type-C OTG
2 x USB 2.0 type-A
1 x audio jack
1 x micro HDMI
1 x external GPS antenna connector (PIFA)
1 x coax external (expansion board antenna)
2 x Nano SIM slots
1 x TF card slot
1 x POGO back 24 pins interface connector for accessories
1 x POGO bottom 10 pins interface connector for docking
2 x function buttons (F1, F2), Power ON/OFF, Volume +/-
CAMERAS:
Front camera : 5MP
Back camera : 13MP Sony Sensor with Flash LED
SENSORS:
G-Sensor / Gyroscope / Light Sensor / E-compass
Fingerprint scanner
BAR CODE SCANNER (OPTIONAL):
Integrated 1D/2D Barcode Scanner EM2096
RESISTANCE:
IP67 (water and dust resistant)
1.2m drop resistant / CE, WEEE, RoHS
Operating temp. -20°C to +60°C
Storage temp. -30°C to +70°C