Getac F110 G4 Windows 10 Pro 4GB Tablet
- RS Stock No.:
- 187-4670
- Mfr. Part No.:
- FG2QZCKI1DXX
- Brand:
- Getac
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-4670
- Mfr. Part No.:
- FG2QZCKI1DXX
- Brand:
- Getac
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Getac | |
| Model | F110 G4 | |
| Operating System | Windows 10 Pro | |
| Screen Size | 12in | |
| Built-In Camera | Yes | |
| Dimensions | 314 x 207 x 24.5mm | |
| Depth | 24.5mm | |
| Width | 207mm | |
| Weight | 1.5kg | |
| Hazardous Area Certification | ATEX | |
| Display Resolution | 1366 x 768pixels | |
| Length | 314mm | |
| Select all | ||
|---|---|---|
Brand Getac | ||
Model F110 G4 | ||
Operating System Windows 10 Pro | ||
Screen Size 12in | ||
Built-In Camera Yes | ||
Dimensions 314 x 207 x 24.5mm | ||
Depth 24.5mm | ||
Width 207mm | ||
Weight 1.5kg | ||
Hazardous Area Certification ATEX | ||
Display Resolution 1366 x 768pixels | ||
Length 314mm | ||
- COO (Country of Origin):
- CN
- ATEX & IECEx Explosive Atmosphere Certified
- Enhanced Enterprise Security with TPM2.0,
Optional Intel vPro and Windows Hello
Face-authentication Camera
- 7th Generation Intel® Core™ i7/i5
Processor
- 11.6 LumiBond® 2.0 Display with Getac
Sunlight Readable Technology and Capacitive
Touchscreen
- Optional 1D/2D Imager Barcode Reader and
LF/HF RFID Reader
- Enhanced Enterprise Security with TPM2.0,
Optional Intel vPro and Windows Hello
Face-authentication Camera
- 7th Generation Intel® Core™ i7/i5
Processor
- 11.6 LumiBond® 2.0 Display with Getac
Sunlight Readable Technology and Capacitive
Touchscreen
- Optional 1D/2D Imager Barcode Reader and
LF/HF RFID Reader