Dickies Khaki/Black Men's Cotton Short Sleeved Polo, UK- M, EUR- M
- RS Stock No.:
- 911-5316
- Mfr. Part No.:
- SH2004 Khaki/Black M
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-5316
- Mfr. Part No.:
- SH2004 Khaki/Black M
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size UK | M | |
| Colour | Khaki/Black | |
| Size EUR | M | |
| Material | Cotton | |
| Style | Men | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size UK M | ||
Colour Khaki/Black | ||
Size EUR M | ||
Material Cotton | ||
Style Men | ||
Sleeve Type Short | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
