Parade Grey 15% Merino Wool, 85% Viscose Long Sleeve Warm Underclothing, UK- L, EUR- L
- RS Stock No.:
- 193-4066
- Mfr. Part No.:
- 17OLMOS*1413 T L
- Brand:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 193-4066
- Mfr. Part No.:
- 17OLMOS*1413 T L
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Colour | Grey | |
| Size EUR | L | |
| Style | Men | |
| Material | 15% Merino Wool, 85% Viscose | |
| Series | OLMOS | |
| Sleeve Type | Long | |
| Material Properties | Heat Insulating, breathable | |
| Size UK | L | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Colour Grey | ||
Size EUR L | ||
Style Men | ||
Material 15% Merino Wool, 85% Viscose | ||
Series OLMOS | ||
Sleeve Type Long | ||
Material Properties Heat Insulating, breathable | ||
Size UK L | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Fitted underclothing top, round neck
Parade logo on the chest and cuff
Warm and soft: viscose and Merino wool which doesnt itch
No uncomfortable seams
Parade logo on the chest and cuff
Warm and soft: viscose and Merino wool which doesnt itch
No uncomfortable seams
