RS PRO Blue Cotton, Polyester Short Sleeve Shirt, UK- 17, EUR- 43
- RS Stock No.:
- 137-0553
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-0553
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Blue | |
| Size EUR | 43 | |
| Style | Men | |
| Material | Cotton, Polyester | |
| Sleeve Type | Short | |
| Size UK | 17 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Blue | ||
Size EUR 43 | ||
Style Men | ||
Material Cotton, Polyester | ||
Sleeve Type Short | ||
Size UK 17 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
A smart addition to a gentlemans work uniform, the Premier Mens Short Sleeve Poplin Shirt is made from easy care polycotton fabric. It has a stiffened formal collar suitable to take a tie and has a useful left breast pocket.This item compliments the womens style PR302
65% polyester, 35% cotton
Fabric weight – 105gsm
Machine washable at 40 degrees
Fabric weight – 105gsm
Machine washable at 40 degrees
