RS PRO Blue Cotton, Polyester Long Sleeve Hi Vis Polo Shirt, UK- 16.5, EUR- 42
- RS Stock No.:
- 137-0498
- Brand:
- RS PRO
Subtotal (1 unit)*
£10.59
(exc. VAT)
£12.71
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £10.59 |
*price indicative
- RS Stock No.:
- 137-0498
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Blue | |
| Size EUR | 42 | |
| Style | Men | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Size UK | 16.5 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Blue | ||
Size EUR 42 | ||
Style Men | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
Size UK 16.5 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Mens Long Sleeve Poplin Shirt (PR200) would be a smart addition for any businessman. The polycotton fabric, stiffened formal collar (suitable for a tie), adjustable cuffs and useful breast pocket add quality to the product
Polycotton fabric
Stiffened, formal collar
Adjustable cuffs
Breast pocket
65% Polyester, 35 Cotton
Stiffened, formal collar
Adjustable cuffs
Breast pocket
65% Polyester, 35 Cotton
