RS PRO Green Cotton, Polyester Long Sleeve Shirt, UK- 17, EUR- 43
- RS Stock No.:
- 137-0481
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0481
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Green | |
| Size EUR | 43 | |
| Style | Men | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
| Size UK | 17 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Green | ||
Size EUR 43 | ||
Style Men | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
Size UK 17 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Premier Mens Long Sleeve Poplin Shirt (PR200) would be a smart addition for any businessman. The polycotton fabric, stiffened formal collar (suitable for a tie), adjustable cuffs and useful breast pocket add quality to the product
Polycotton fabric
Stiffened, formal collar
Adjustable cuffs
Breast pocket
65% Polyester, 35 Cotton
Stiffened, formal collar
Adjustable cuffs
Breast pocket
65% Polyester, 35 Cotton
