RS PRO Black Men's Cotton, Polyester Long Sleeved Shirt, UK- 16, EUR- 41
- RS Stock No.:
- 137-0468
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-0468
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size UK | 16 | |
| Gender | Men | |
| Colour | Black | |
| Size EUR | 41 | |
| Material | Cotton, Polyester | |
| Sleeve Type | Long | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Size UK 16 | ||
Gender Men | ||
Colour Black | ||
Size EUR 41 | ||
Material Cotton, Polyester | ||
Sleeve Type Long | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Premier Mens Long Sleeve Poplin Shirt (PR200) would be a smart addition for any businessman. The polycotton fabric, stiffened formal collar (suitable for a tie), adjustable cuffs and useful breast pocket add quality to the product
Polycotton fabric
Stiffened, formal collar
Adjustable cuffs
Breast pocket
65% Polyester, 35 Cotton
Stiffened, formal collar
Adjustable cuffs
Breast pocket
65% Polyester, 35 Cotton
