RS PRO White Cotton Short Sleeve T-Shirt, UK- S, EUR- S

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-0449
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

White

Size EUR

S

Style

Men

Material

Cotton

Sleeve Type

Short

Size UK

S

RoHS Status: Not Applicable

COO (Country of Origin):
HN
The Gildan Heavy Cotton T-Shirt is one of our best selling t-shirts. Made from pre-shrunk heavy cotton it has a seamless 2.2cm collar and taped neck and shoulders. It is designed with a classic fit and quarter-turned to eliminate the centre crease

100% cotton (Ash – 99% cotton, 1% polyester, Sport Grey 90% cotton, 10% polyester)
Fabric weight – white 175gsm, colours 185gsm
Machine washable