RS PRO Navy Cotton Short Sleeve T-Shirt, UK- XXL, EUR- XXL
- RS Stock No.:
- 137-0429
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 137-0429
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Navy | |
| Size EUR | XXL | |
| Style | Men | |
| Material | Cotton | |
| Sleeve Type | Short | |
| Size UK | XXL | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Navy | ||
Size EUR XXL | ||
Style Men | ||
Material Cotton | ||
Sleeve Type Short | ||
Size UK XXL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HN
The Gildan Heavy Cotton T-Shirt is one of our best selling t-shirts. Made from pre-shrunk heavy cotton it has a seamless 2.2cm collar and taped neck and shoulders. It is designed with a classic fit and quarter-turned to eliminate the centre crease
100% cotton (Ash – 99% cotton, 1% polyester, Sport Grey 90% cotton, 10% polyester)
Fabric weight – white 175gsm, colours 185gsm
Machine washable
Fabric weight – white 175gsm, colours 185gsm
Machine washable
