RS PRO Black Unisex's Cotton, Polyester Short Sleeved Polo, UK- L, EUR- L
- RS Stock No.:
- 137-0064
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-0064
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size UK | L | |
| Colour | Black | |
| Size EUR | L | |
| Material | Cotton, Polyester | |
| Style | Gender Neutral | |
| Sleeve Type | Short | |
| Series | Classic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size UK L | ||
Colour Black | ||
Size EUR L | ||
Material Cotton, Polyester | ||
Style Gender Neutral | ||
Sleeve Type Short | ||
Series Classic | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
