Portwest Black 100% Cotton Short Sleeve T-Shirt, UK- S
- RS Stock No.:
- 606-294
- Mfr. Part No.:
- B192BKRS
- Brand:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 606-294
- Mfr. Part No.:
- B192BKRS
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Black | |
Style | T-Shirt | |
Fitting | Female | |
Material | 100% Cotton | |
Sleeve Type | Short | |
Size UK | S | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Black | ||
Style T-Shirt | ||
Fitting Female | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Size UK S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest T-Shirt provides outstanding value and is ideal for both workwear and corporate wear. Specifically designed for women, it looks great worn alone or under a sweatshirt. Made from premium 100% cotton, it offers unrivalled comfort and breathability. Part of the Leisurewear collection, this garment uses high-quality fabrics and construction techniques to ensure comfort and durability, withstanding the rigours of everyday wear while maintaining excellent quality at an affordable price.
Women's specialised fit
Made from 100% cotton fabric for added comfort and breathability
Ideal for corporate wear and custom finishes
Made from 100% cotton fabric for added comfort and breathability
Ideal for corporate wear and custom finishes