Dickies Navy Cotton Long Sleeve T-Shirt, UK- XL, EUR- XL
- RS Stock No.:
- 326-777
- Mfr. Part No.:
- DK0WL450DNX1
- Brand:
- Dickies
Subtotal (1 unit)*
£36.04
(exc. VAT)
£43.25
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £36.04 |
*price indicative
- RS Stock No.:
- 326-777
- Mfr. Part No.:
- DK0WL450DNX1
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Colour | Navy | |
| Size EUR | XL | |
| Style | T-Shirt | |
| Fitting | Regular Fit | |
| Material | Cotton | |
| Hi-Vis | No | |
| Sleeve Type | Long | |
| Size UK | XL | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Colour Navy | ||
Size EUR XL | ||
Style T-Shirt | ||
Fitting Regular Fit | ||
Material Cotton | ||
Hi-Vis No | ||
Sleeve Type Long | ||
Size UK XL | ||
- COO (Country of Origin):
- MX
The Dickies Pocket Tee Long Sleeve is designed for everyday comfort and practicality. With a roomy fit and long sleeves, it ensures a relaxed and cosy feel. The chest pocket, complete with a pencil divider, provides convenient storage for small items.
Navy Colour
Iconic Dickies logo detail on the pocket
Iconic Dickies logo detail on the pocket
Related links
- Dickies Navy Cotton Long Sleeve T-Shirt EUR- XXL
- Dickies Navy Cotton Long Sleeve T-Shirt EUR- S
- Dickies Navy Cotton Long Sleeve T-Shirt EUR- M
- Dickies Navy Cotton Long Sleeve T-Shirt EUR- L
- Dickies Navy Cotton Long Sleeve T-Shirt EUR- XL
- Dickies Black Cotton Long Sleeve T-Shirt EUR- XL
- Dickies Grey Cotton Long Sleeve T-Shirt EUR- XL
- Dickies Charcoal Cotton Long Sleeve T-Shirt EUR- XL
