Metcal 10ml Plastic Syringe No

Subtotal (1 unit)*

£57.88

(exc. VAT)

£69.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 24 November 2025
  • Plus 16 unit(s) shipping from 24 November 2025
  • Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.88

*price indicative

RS Stock No.:
276-3523
Distrelec Article No.:
300-76-901
Mfr. Part No.:
910-NW
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Capacity

10ml

Length

90.9mm

Diameter

18.26mm

Product Material

PP

For Use With

Fluid Dispenser

Cap Included

No

RoHS Status: Exempt

COO (Country of Origin):
US
The OK International Natural syringe barrels and White Wiper Pistons are packaged together in ready to use kits. The barrel available in Natural only.

Sold in packs of 50
Without piston inserted

Related links