Belden MachFlex Control Cable, 5 Cores, 2.5 mm², SY, Screened, 100m, Grey PVC Sheath
- RS Stock No.:
- 176-2437
- Mfr. Part No.:
- C5GESY-K100
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2437
- Mfr. Part No.:
- C5GESY-K100
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | MachFlex | |
| Number of Cores | 5 | |
| Cross Sectional Area | 2.5 mm² | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Control Cable Type | SY | |
| Sheath Colour | Grey | |
| Screened/Unscreened | Screened | |
| Screen Type | Galvanised Steel Braid | |
| Outer Diameter | 15.1mm | |
| Length | 100m | |
| Minimum Bend Radius | 20 x 15.1 (Occasional), 6 x 15.1 (Fixed) | |
| Voltage Rating | 450 V, 750 V | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | PVC | |
| Oil Resistant | Yes | |
| Earth Cable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series MachFlex | ||
Number of Cores 5 | ||
Cross Sectional Area 2.5 mm² | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Control Cable Type SY | ||
Sheath Colour Grey | ||
Screened/Unscreened Screened | ||
Screen Type Galvanised Steel Braid | ||
Outer Diameter 15.1mm | ||
Length 100m | ||
Minimum Bend Radius 20 x 15.1 (Occasional), 6 x 15.1 (Fixed) | ||
Voltage Rating 450 V, 750 V | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Flame Retardant | ||
Insulation Material PVC | ||
Oil Resistant Yes | ||
Earth Cable Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Designed for applications which are installed in occasional flexing and fixed locations. Cable applicationsinclude precision controlsensors, multi axis control machines, temperature controllers, control panels, machine cutting tools, auxiliary equipment, motor speed control, production machinery and many more.
