Belden MachFlex Control Cable, 7 Cores, 1.5 mm², SY, Screened, 50m, Grey PVC Sheath
- RS Stock No.:
- 176-2357
- Mfr. Part No.:
- 7GDSY-KC50
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2357
- Mfr. Part No.:
- 7GDSY-KC50
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | MachFlex | |
| Number of Cores | 7 | |
| Cross Sectional Area | 1.5 mm² | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Control Cable Type | SY | |
| Sheath Colour | Grey | |
| Screen Type | Galvanised Steel Braid | |
| Screened/Unscreened | Screened | |
| Outer Diameter | 11.3mm | |
| Minimum Bend Radius | 20 x 11.3 (Occasional), 6 x 11.3 (Fixed) | |
| Length | 50m | |
| Voltage Rating | 300 V, 500 V | |
| Fire Behaviour | Flame Retardant | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Oil Resistant | Yes | |
| Insulation Material | PVC | |
| Earth Cable | Yes | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series MachFlex | ||
Number of Cores 7 | ||
Cross Sectional Area 1.5 mm² | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Control Cable Type SY | ||
Sheath Colour Grey | ||
Screen Type Galvanised Steel Braid | ||
Screened/Unscreened Screened | ||
Outer Diameter 11.3mm | ||
Minimum Bend Radius 20 x 11.3 (Occasional), 6 x 11.3 (Fixed) | ||
Length 50m | ||
Voltage Rating 300 V, 500 V | ||
Fire Behaviour Flame Retardant | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
Oil Resistant Yes | ||
Insulation Material PVC | ||
Earth Cable Yes | ||
- COO (Country of Origin):
- CN
Machines are becoming highly systemized, smaller and compact driven by special requirements of end users and customers. These challenge machine builders who need to stay competitive while ensuring a robust performance for their machine.
Flexible conductor, insulation & sheath material
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath
Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging
Oil resistant
Wider fixed temperature range (-40°C To+80°C)
Good shield effectiveness
Good Sunlight (UV) & Chemical Resistant
Environmental friendly cables
Precision control sensors
Multi axis motion control
Temperature controllers
Control panels
Machine cutting tools
Auxiliary equipment
Motor speed controls
Production machinery
Blade pitch control (WT)
Control & instrumentation circuits
Various conductor sizes from 0.14mm² to 35.00 mm²
Bare copper conductors
PVC insulation & jacket / sheath
Voltage (Uo/U) = 300/500V
Variety of insulation & jacket color options
Drum packaging
