Belden Belden SY Control Cable, 12 Cores, 1.5 mm², SY, Screened, 50m, Transparent PVC Sheath, 15 AWG
- RS Stock No.:
- 369-179
- Mfr. Part No.:
- SYSD12.0050
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 50 Metre(s)
£228.37
(exc. VAT)
£274.04
(inc. VAT)
- RS Stock No.:
- 369-179
- Mfr. Part No.:
- SYSD12.0050
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Series | Belden SY | |
| Number of Cores | 12 | |
| Cross Sectional Area | 1.5 mm² | |
| American Wire Gauge | 15 AWG | |
| Conductor Material | Copper | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Control Cable Type | SY | |
| Sheath Colour | Transparent | |
| Screen Type | Galvanised Steel Braid | |
| Screened/Unscreened | Screened | |
| Outer Diameter | 17.2mm | |
| Minimum Bend Radius | 10 x Diameter | |
| Length | 50m | |
| Voltage Rating | 300/500 V | |
| Current Rating | 16 A | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -5°C | |
| Oil Resistant | No | |
| Insulation Material | PVC | |
| Core Strands | 30/0.25 mm | |
| Earth Cable | Yes | |
| Conductor Resistance | 13.3 Ω/km | |
| Bedding Material | PVC | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Series Belden SY | ||
Number of Cores 12 | ||
Cross Sectional Area 1.5 mm² | ||
American Wire Gauge 15 AWG | ||
Conductor Material Copper | ||
Sheath Material Polyvinyl Chloride PVC | ||
Control Cable Type SY | ||
Sheath Colour Transparent | ||
Screen Type Galvanised Steel Braid | ||
Screened/Unscreened Screened | ||
Outer Diameter 17.2mm | ||
Minimum Bend Radius 10 x Diameter | ||
Length 50m | ||
Voltage Rating 300/500 V | ||
Current Rating 16 A | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -5°C | ||
Oil Resistant No | ||
Insulation Material PVC | ||
Core Strands 30/0.25 mm | ||
Earth Cable Yes | ||
Conductor Resistance 13.3 Ω/km | ||
Bedding Material PVC | ||
- COO (Country of Origin):
- CN
Flexible Armoured SY Type Mains Cable
Flexible mains cable, commonly known as an SY type, which has three layers of protection, combining the characteristics of a flexible mains cable with that of a steel wire armoured type.
Features and Benefits
·Flexible
·Good resistance to chemicals
·Flexible
·Good resistance to chemicals
Applications
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.
·Ideal for applications where power is required in arduous situations, on automated or robotic equipment and where equipment may be subjected to vibration or movement.
Manufactured to VDE 2050 standard
Core colours:
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered
·2-core: Brown, Blue
·3-core: Blue, Brown, Green/Yellow
·4-core: Blue, Brown, Black, Green/Yellow
·5-core: Blue, Brown, Black, Grey, Green/Yellow
·6-core: Green/Yellow + 5 numbered
·7-core: Green/Yellow + 6 numbered
·12-core: Green/Yellow + 11 numbered
·18 core: Green/Yellow + 17 numbered
·25 core: Green/Yellow + 24 numbered
Type SY
Note
SY control cables are not suitable for fixed wiring applications requiring compliance with the requirements set out in BS7671.

