XP Power DC-DC Switching Regulator, 5V dc Output Voltage, 8 → 36V dc Input Voltage, 1A Output Current, 1 Outputs
- RS Stock No.:
- 212-4688
- Mfr. Part No.:
- VR10S05
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-4688
- Mfr. Part No.:
- VR10S05
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 5V dc | |
Output Current | 1A | |
Input Voltage | 8 → 36V dc | |
Number of Outputs | 1 | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Output Current 1A | ||
Input Voltage 8 → 36V dc | ||
Number of Outputs 1 | ||