XP Power DC-DC Switching Regulator, 3.3V dc Output Voltage, 4.75 → 36V dc Input Voltage, 500mA Output Current, 1

Bulk discount available

Subtotal (1 unit)*

£2.12

(exc. VAT)

£2.54

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 - 4£2.12
5 - 9£2.06
10 - 24£1.99
25 - 49£1.93
50 +£1.86

*price indicative

RS Stock No.:
212-4687
Mfr. Part No.:
VR05S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

4.75 → 36V dc

Number of Outputs

1

COO (Country of Origin):
CN
The XP power VR05 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the VR05 consumes as little as 0.2mA when idle.

Low 0.1mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty