XP Power DC-DC Switching Regulator, 1.5V dc Output Voltage, 3.0 → 5.5V dc Input Voltage, 2A Output Current, 1
- RS Stock No.:
- 212-4654
- Mfr. Part No.:
- TR2005S1V5
- Brand:
- XP Power
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 212-4654
- Mfr. Part No.:
- TR2005S1V5
- Brand:
- XP Power
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | XP Power | |
Output Voltage | 1.5V dc | |
Output Current | 2A | |
Input Voltage | 3.0 → 5.5V dc | |
Number of Outputs | 1 | |
Select all | ||
---|---|---|
Brand XP Power | ||
Output Voltage 1.5V dc | ||
Output Current 2A | ||
Input Voltage 3.0 → 5.5V dc | ||
Number of Outputs 1 | ||