XP Power DC-DC Switching Regulator, 5V dc Output Voltage, 8 → 36V dc Input Voltage, 1A Output Current, 1 Outputs
- RS Stock No.:
- 212-4643
- Mfr. Part No.:
- SVR10S05
- Brand:
- XP Power
Discontinued
- RS Stock No.:
- 212-4643
- Mfr. Part No.:
- SVR10S05
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 5V dc | |
| Output Current | 1A | |
| Input Voltage | 8 → 36V dc | |
| Number of Outputs | 1 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 5V dc | ||
Output Current 1A | ||
Input Voltage 8 → 36V dc | ||
Number of Outputs 1 | ||
- COO (Country of Origin):
- CN
The XP power VR10 provides a cost effective compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 3.3V and the VR10 consumes as little as 0.3mA when idle.
Low 0.3mA Standby Input Current
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
-40°C to +85°C Operation
MTBF >2MHrs
3 Year Warranty
