XP Power DC-DC Switching Regulator, 3.3V dc Output Voltage, 4.75 → 28V dc Input Voltage, 500mA Output Current, 2
- RS Stock No.:
- 212-4642
- Mfr. Part No.:
- SVR05S3V3
- Brand:
- XP Power
Discontinued product
- RS Stock No.:
- 212-4642
- Mfr. Part No.:
- SVR05S3V3
- Brand:
- XP Power
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The XP power SVR05 provides a cost effective switching regulator solution operating from a wide range DC input range with adjustable output voltages from 1.5V to 15V DC. The SVR05 is designed with size and efficiency in mind with features such as low stan
Industry standard package SMD
Continuous short circuit protection
Wide input range -40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
Continuous short circuit protection
Wide input range -40°C to +80°C Operating temperature
Efficiency up to 97%
Pin compatible with LM78MXX
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Output Current | 500mA |
Input Voltage | 4.75 → 28V dc |
Number of Outputs | 2 |
Related links
- XP Power DC-DC Switching Regulator, 3.3V dc Output Voltage, 4.75 →...
- XP Power DC-DC Switching Regulator, 3.3V dc Output Voltage, 4.75 →...
- XP Power DC-DC Switching Regulator, 12V dc Output Voltage, 15 →...
- XP Power DC-DC Switching Regulator, 5V dc Output Voltage, 6.5 →...
- XP Power DC-DC Switching Regulator, Through Hole, 3.3V dc Output...
- XP Power DC-DC Switching Regulator, Through Hole, 3.3V dc Output...
- XP Power DC-DC Switching Regulator, Through Hole, 1.5V dc Output...
- Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 6...