XP Power Switching Regulator, Surface Mount, 1.8V dc Output Voltage, 4.6 → 36V dc Input Voltage, 1A Output
- RS Stock No.:
- 178-3470
- Mfr. Part No.:
- STS1024S1V8
- Brand:
- XP Power
Stock information currently inaccessible
- RS Stock No.:
- 178-3470
- Mfr. Part No.:
- STS1024S1V8
- Brand:
- XP Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage | 1.8V dc | |
| Output Current | 1A | |
| Input Voltage | 4.6 → 36V dc | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Power Rating | 1W | |
| Efficiency | 90.5% | |
| Ripple And Noise | 75mV Pk-Pk | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +105°C | |
| Series | STS10 | |
| Line Regulation | ±0.2% | |
| Power Signal Conversion Type | DC-DC | |
| MTBF | 3.5 (Minimum)Mh | |
| Protection Features | Short Circuit Protection | |
| Depth | 3.6mm | |
| Width | 11.8mm | |
| Maximum Input Current | 900mA | |
| Weight | 1.4g | |
| Load Regulation | ±0.6% | |
| Length | 15.2mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1.8V dc | ||
Output Current 1A | ||
Input Voltage 4.6 → 36V dc | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Package SMD | ||
Power Rating 1W | ||
Efficiency 90.5% | ||
Ripple And Noise 75mV Pk-Pk | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
Series STS10 | ||
Line Regulation ±0.2% | ||
Power Signal Conversion Type DC-DC | ||
MTBF 3.5 (Minimum)Mh | ||
Protection Features Short Circuit Protection | ||
Depth 3.6mm | ||
Width 11.8mm | ||
Maximum Input Current 900mA | ||
Weight 1.4g | ||
Load Regulation ±0.6% | ||
Length 15.2mm | ||
- COO (Country of Origin):
- CN
The STS10 is a new series of innovative low cost DC-DC buck regulators. Based on SMD technology and high levels of automation the series offers many features including voltage trimming, remote on/off, continuous short circuit protection, regulation and high efficiency.
Regulated single outputs from 1.2 to 15 VDC
Wide input range
SMD-10 package
Non-isolated
Output voltage trim ±10%
High efficiency up to 96%
Class B conducted & radiated emissions with external components
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
Short-circuit protection
Full load to +65°C
3 Year Warranty
Wide input range
SMD-10 package
Non-isolated
Output voltage trim ±10%
High efficiency up to 96%
Class B conducted & radiated emissions with external components
Short-circuit protection
No heatsink required
Remote On/Off
Tape & reel package available
Short-circuit protection
Full load to +65°C
3 Year Warranty
