Recom Switching Regulator, Through Hole, 1.8V dc Output Voltage, 25V dc Input Voltage, 1A Output Current, 1 Outputs
- RS Stock No.:
- 163-726
- Mfr. Part No.:
- R-78B1.8-1.0
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 42)
£8.412
(exc. VAT)
£10.094
(inc. VAT)
- RS Stock No.:
- 163-726
- Mfr. Part No.:
- R-78B1.8-1.0
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 1.8V dc | |
| Output Current | 1A | |
| Input Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Efficiency | 80% | |
| Ripple And Noise | 15mV Pk-Pk | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
| Line Regulation | 0.2% | |
| MTBF | 6584000h | |
| Depth | 17.5mm | |
| Length | 11.5mm | |
| Weight | 4g | |
| Width | 8.5mm | |
| Load Regulation | 0.4% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1.8V dc | ||
Output Current 1A | ||
Input Voltage 25V dc | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Efficiency 80% | ||
Ripple And Noise 15mV Pk-Pk | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Line Regulation 0.2% | ||
MTBF 6584000h | ||
Depth 17.5mm | ||
Length 11.5mm | ||
Weight 4g | ||
Width 8.5mm | ||
Load Regulation 0.4% | ||
- COO (Country of Origin):
- TW
R78Bxx 1.0 Series Switching Regulator
The Recom R-78Bxx series are highly efficient, non-isolated switching regulators. They offer a high-quality product at a low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.
The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.
Features and Benefits
• Low profile
• Pin compatible with LM78xx linear regulators
• High efficiency, non-isolated, no need for heatsinks
• Requires no external components
• Fully protected for short circuit
• Low ripple and noise
• Compact size, ensuring space saving
Note
Derate output when operating temperature above 71°C.
Standards
EN-55022, EN-55024, EN-60601-1-2, EN-60950-1

