Recom Switching Regulator, Surface Mount, 3.3V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
163-697
Mfr. Part No.:
R-78A3.3-0.5SMD
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

SMD

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

9.3mm

Length

15.24mm

Depth

8.65mm