Recom Switching Power Supply, RAC02-3.3SE/277/W, 3.3V dc, 600mA, 2W, 1 Output, 120 → 430 V dc, 85 → 305 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
901-1412
Mfr. Part No.:
RAC02-3.3SE/277/W
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

3.3V dc

Output Current

600mA

Power Rating

2W

Number of Outputs

1

Input Voltage

120 → 430 V dc, 85 → 305 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

33.7mm

Width

22.2mm

Depth

17.75mm

Efficiency

67%

Series

RAC02-SE/277/W

Maximum Temperature

+85°C

Weight

25g

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom 2W Single Output, Wired, Encapsulated Regulated AC-DC Converters - RAC02-SE/277/W Series


The Recom ultra compact 2W wired RAC02-SE/277/W power modules are available with output voltages of 3.3, 5, 12 and 24V and the input to output isolation is 3kVAC/1min. With a standby consumption of 35mW maximum, the mini power supplies are particularly suitable for energy-saving sleep mode and standby applications.


One of the most important features is the extended operating temperature range, as a consequence this series of power modules can now be used in areas where temperatures drop as low as -40°C.

Because of its compact design (height <18mm), it is a versatile solution for home automation and other similar applications. Complete with an integrated input filter, the series has enhanced EMI performance and complies with EN55022, class B. The mini power supplies are also protected against short circuit with fully automatic restart after the error has been solved. The converters are EN/UL60950-1 certified and come complete with a 3 year warranty.

Extended operating temperature range (-40°C to +85°C)
Reliable even at freezing temperatures
Extremely compact
35mW max. No Load Power Consumption
Efficiency up to 76%
Isolated Output 3kVAC / 1 min
SCP, OVP Protection
Wide universal input range: 85-305VAC
Maximum 40mW consumption at idle
Suitable for the supply of sensors and standby equipment
Short circuit proof with automatic restart after fault elimination
Wired connection

Approvals

EN60335
EN55022 Class B
IEC/EN/UL 60950