Recom Switching Power Supply, RACM150-48S/F, 48V dc, 3.13A, 150W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 877-1839
- Mfr. Part No.:
- RACM150-48S/F
- Brand:
- Recom
Discontinued
- RS Stock No.:
- 877-1839
- Mfr. Part No.:
- RACM150-48S/F
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 48V dc | |
| Output Current | 3.13A | |
| Power Rating | 150W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 116.8mm | |
| Width | 62mm | |
| Medical Approved | Yes | |
| Depth | 49.2mm | |
| Maximum Temperature | +80°C | |
| Weight | 270g | |
| Minimum Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 48V dc | ||
Output Current 3.13A | ||
Power Rating 150W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 116.8mm | ||
Width 62mm | ||
Medical Approved Yes | ||
Depth 49.2mm | ||
Maximum Temperature +80°C | ||
Weight 270g | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- TW
150W Switch Mode Medical Enclosed Power Supply - RACM150 Series
The Recom RACM150 Series is a range of high efficiency medical power supplies with 2 x MOPP safety approvals. These enclosed AC-DC converters are great where space is an issue, with their compact 4.6x1.63 inches package. The RACM150 enclosed power supplies feature a universal input voltage range from 85 to 264Vac, 4kVac isolation and require no minimum load. The AC-DC converters come with a fully protected range of output voltages. The RACM150 series of enclosed power supplies also feature BF rated outputs with less than 100μA leakage current and a built-in class B EMI filter. These single output AC-DC converters are certified to medical safety standards IEC/ES/EN-60601-1 3rd edition.
2MOPP/250Vac
Suitable for built in Class II Applications
Wide Input Voltage Range (85-264Vac)
Low Leakage Current (˂75μA)
5000m Operation
Active Power Factor Correction
Suitable for built in Class II Applications
Wide Input Voltage Range (85-264Vac)
Low Leakage Current (˂75μA)
5000m Operation
Active Power Factor Correction
Standards
EN-55011, EN-55022, ES-60601, IEC/EN-60601
Approvals
CE, FC, cULus, UL, 2MOPP
Switch Mode - Recom, RACM Series
