Recom Switching Power Supply, RACM150-24S/F, 24V dc, 6.25A, 150W, 1 Output, 85 → 264V ac Input Voltage

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
877-1820
Mfr. Part No.:
RACM150-24S/F
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

24V dc

Output Current

6.25A

Power Rating

150W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

116.8mm

Width

62mm

Medical Approved

Yes

Depth

49.2mm

Maximum Temperature

+80°C

Minimum Temperature

-25°C

Weight

270g

COO (Country of Origin):
TW

150W Switch Mode Medical Enclosed Power Supply - RACM150 Series


The Recom RACM150 Series is a range of high efficiency medical power supplies with 2 x MOPP safety approvals. These enclosed AC-DC converters are great where space is an issue, with their compact 4.6x1.63 inches package. The RACM150 enclosed power supplies feature a universal input voltage range from 85 to 264Vac, 4kVac isolation and require no minimum load. The AC-DC converters come with a fully protected range of output voltages. The RACM150 series of enclosed power supplies also feature BF rated outputs with less than 100μA leakage current and a built-in class B EMI filter. These single output AC-DC converters are certified to medical safety standards IEC/ES/EN-60601-1 3rd edition.

2MOPP/250Vac
Suitable for built in Class II Applications
Wide Input Voltage Range (85-264Vac)
Low Leakage Current (˂75μA)
5000m Operation
Active Power Factor Correction

Standards

EN-55011, EN-55022, ES-60601, IEC/EN-60601

Approvals

CE, FC, cULus, UL, 2MOPP


Switch Mode - Recom, RACM Series