Recom Switching Power Supply, RACM100-24S, 24V dc, 4.17A, 100W, 1 Output, 85 → 264V ac Input Voltage

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
877-1810
Mfr. Part No.:
RACM100-24S
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

24V dc

Output Current

4.17A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

91.4mm

Width

62mm

Medical Approved

Yes

Depth

39.2mm

Series

RACM100

Weight

210g

Maximum Temperature

+85°C

Minimum Temperature

-25°C

COO (Country of Origin):
TW

100W Switch Mode Medical Enclosed Power Supply - RACM100 Series


The Recom RACM100 Series is a range of medical power supplies with 2 x MOPP safety approvals. These enclosed AC-DC converters are great where space is an issue, with their compact 3x2 inches package. The RACM100 enclosed power supplies feature a universal input voltage range from 85 to 264Vac, 4kVac isolation and require no minimum load. The AC-DC converters come with a fully protected range of output voltages. The RACM100 series of enclosed power supplies also feature BF rated outputs with less than 100μA leakage current and a built-in class B EMI filter. These single output AC-DC converters are certified to medical safety standards IEC/ES/EN-60601-1 3rd edition.

2MOPP/250Vac
Suitable for built in Class II Applications
Wide Input Voltage Range (85-264Vac)
Low Leakage Current (˂75μA)
5000m Operation
Active Power Factor Correction

Standards

EN-55011, EN-55022, ES-60601, IEC/EN-60601

Approvals

CE, FC, cULus, UL, 2MOPP


Switch Mode - Recom, RACM Series