Phihong Embedded Switch Mode Power Supply SMPS, PSA160-216-R, 48V dc, 3.34A, 160W, 1 Output, 100 → 240 V ac, 90
- RS Stock No.:
- 873-0850
- Mfr. Part No.:
- PSA160-216-R
- Brand:
- Phihong
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-0850
- Mfr. Part No.:
- PSA160-216-R
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Output Voltage | 48V dc | |
| Output Current | 3.34A | |
| Power Rating | 160W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240 V ac, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Depth | 34.5mm | |
| Efficiency | 90% | |
| Minimum Temperature | -20°C | |
| Weight | 195g | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand Phihong | ||
Output Voltage 48V dc | ||
Output Current 3.34A | ||
Power Rating 160W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240 V ac, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 34.5mm | ||
Efficiency 90% | ||
Minimum Temperature -20°C | ||
Weight 195g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
160W Open Chassis Power Supply, Single Output PSA160 Series
PSA160U series of 160W switch mode embedded AC-DC power supplies, with compact design and universal AC voltage input range. These 160W low cost, open frame AC-DC power supplies have a 2 x 4 inch footprint and they fit 1U height requirements. The PSA160U power supplies feature over current, over voltage and short circuit protection. Typical applications for these 160W switch mode AC-DC power supplies include IT equipment, cable TV, networking equipment and multimedia equipment.
2 x 4 inches footprint
Class B EMI
Fits 1U height
Over current, over voltage and short circuit protection
90 to 264Vac input range
1mA maximum Leakage Current
Class B EMI
Fits 1U height
Over current, over voltage and short circuit protection
90 to 264Vac input range
1mA maximum Leakage Current
Approvals
CE, cUL/UL
