Power-One Embedded Switch Mode Power Supply SMPS, ABC201-1T15G, 15V dc, 13.33A, 200W, 1 Output, 120 → 390 V, 90
- RS Stock No.:
- 871-9698
- Mfr. Part No.:
- ABC201-1T15G
- Brand:
- Power-One
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-9698
- Mfr. Part No.:
- ABC201-1T15G
- Brand:
- Power-One
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power-One | |
| Output Voltage | 15V dc | |
| Output Current | 13.33A | |
| Power Rating | 200W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 390 V, 90 → 264 V | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 38.1mm | |
| Weight | 325g | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand Power-One | ||
Output Voltage 15V dc | ||
Output Current 13.33A | ||
Power Rating 200W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 390 V, 90 → 264 V | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 38.1mm | ||
Weight 325g | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- IN
