SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GLD140CG, 5/12/±15V dc, 1.2 A, 5 A, 8 A, 20 A, 140W, Quad
- RS Stock No.:
- 851-7736
- Mfr. Part No.:
- GLD140CG
- Brand:
- SL POWER CONDOR
Bulk discount available
Subtotal (1 pack of 100 units)*
£27,972.00
(exc. VAT)
£33,566.40
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £27,972.00 | £279.72 |
| 5 - 9 | £26,388.68 | £263.887 |
| 10 - 24 | £25,429.09 | £254.291 |
| 25 - 49 | £24,113.79 | £241.138 |
| 50 + | £23,310.00 | £233.10 |
*price indicative
- RS Stock No.:
- 851-7736
- Mfr. Part No.:
- GLD140CG
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER CONDOR | |
| Output Voltage | 5/12/±15V dc | |
| Output Current | 1.2 A, 5 A, 8 A, 20 A | |
| Power Rating | 140W | |
| Number of Outputs | 4 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | U Bracket | |
| Package Type | U Bracket | |
| Length | 215.9mm | |
| Width | 114.3mm | |
| Depth | 49.53mm | |
| Efficiency | 73 → 85% | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +50°C | |
| Weight | 1.1kg | |
Select all | ||
|---|---|---|
Brand SL POWER CONDOR | ||
Output Voltage 5/12/±15V dc | ||
Output Current 1.2 A, 5 A, 8 A, 20 A | ||
Power Rating 140W | ||
Number of Outputs 4 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type U Bracket | ||
Package Type U Bracket | ||
Length 215.9mm | ||
Width 114.3mm | ||
Depth 49.53mm | ||
Efficiency 73 → 85% | ||
Minimum Temperature 0°C | ||
Maximum Temperature +50°C | ||
Weight 1.1kg | ||
- COO (Country of Origin):
- MX
Switch Mode, Multiple Output, Medical Power Supply, GLD140 Series
The SL Power Electronics GLD140 family is a series of multiple outputs, open-frame AC/DC power supplies. These switch mode power supplies come in a size of 4.5 x 8.5 x 1.95 inches, the GLD140 provides 140W for unrestricted natural convection cooling, or 180W with 150 LFM airflow, with up to 85% efficiency. The GLD140 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLD140 series of switching power supplies are ideal for medical applications.
Compact size
Power factor corrected to IEC 1000-3-2 Class A
Documented FMEA, WCA and EMC test results
EMI compliance to CISPR11, FCC Class B, IEC601-1-2
Power factor corrected to IEC 1000-3-2 Class A
Documented FMEA, WCA and EMC test results
EMI compliance to CISPR11, FCC Class B, IEC601-1-2
Standards
UL2601, IEC601-1 CSA 22.2 No. 601.1-M90 and EN60601: 1990
Approvals
UL, CSA, EN and CE marked to LVD
Switch Mode - SL Power
