SL POWER CONDOR Embedded Switch Mode Power Supply (SMPS), MINT1400A2810L01, 28V dc, 14.3A, 400W, 1 Output, 85 →
- RS Stock No.:
- 851-3321
- Mfr. Part No.:
- MINT1400A2810L01
- Brand:
- SL POWER CONDOR
Discontinued
- RS Stock No.:
- 851-3321
- Mfr. Part No.:
- MINT1400A2810L01
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER CONDOR | |
| Output Voltage | 28V dc | |
| Output Current | 14.3A | |
| Power Rating | 400W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 270V ac | |
| Mounting Type | Enclosed | |
| Package Type | Enclosed | |
| Length | 177.8mm | |
| Width | 100mm | |
| Depth | 40.2mm | |
| Efficiency | 91% | |
| Minimum Temperature | 0°C | |
| Weight | 750g | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand SL POWER CONDOR | ||
Output Voltage 28V dc | ||
Output Current 14.3A | ||
Power Rating 400W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 270V ac | ||
Mounting Type Enclosed | ||
Package Type Enclosed | ||
Length 177.8mm | ||
Width 100mm | ||
Depth 40.2mm | ||
Efficiency 91% | ||
Minimum Temperature 0°C | ||
Weight 750g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Switch Mode, Single Output, Medical Power Supply, MINT1400A Series
The SL Power Electronics MINT1400A family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 3.94 x 7 x 1.58 inches, the MINT1400A provides 400W with fan cooling, or 450W peak for 1 minute, with up to 91% efficiency. The MINT1400A power supplies operate at universal input range of 85 to 270Vac. The power supplies are fully protected against short circuit, overload, over temperature and overvoltage. The MINT1400A series of switching power supplies are ideal for medical and ITE applications.
Compact size, 1U compatible
Up to 250W Convection Rating
Efficiency up to 91%
12Vdc to 48Vdc outputs, up to 400W
Remote ON/OFF
Safety approved to Medical and ITE Standards
Compliant to EN55011/22 Conducted Noise, Class B
RoHS Compliant – Category 6
Up to 250W Convection Rating
Efficiency up to 91%
12Vdc to 48Vdc outputs, up to 400W
Remote ON/OFF
Safety approved to Medical and ITE Standards
Compliant to EN55011/22 Conducted Noise, Class B
RoHS Compliant – Category 6
Standards
EN/IEC/UL60601-1 and CSA 601.1
CSA/EN/IEC/UL60950-1, 2nd Edition
CSA/EN/IEC/UL60950-1, 2nd Edition
Approvals
CSA/EN/IEC/UL
Switch Mode - SL Power
