SL POWER CONDOR Switching Power Supply, MINT1180A1875K01, 18V dc, 10A, 180W, 1 Output, 100 → 240 V ac, 120
- RS Stock No.:
- 851-3286
- Mfr. Part No.:
- MINT1180A1875K01
- Brand:
- SL POWER CONDOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-3286
- Mfr. Part No.:
- MINT1180A1875K01
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER CONDOR | |
| Output Voltage | 18V dc | |
| Output Current | 10A | |
| Power Rating | 180W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240 V ac, 120 → 370 V dc | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 31.1mm | |
| Efficiency | 90% | |
| Weight | 325g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand SL POWER CONDOR | ||
Output Voltage 18V dc | ||
Output Current 10A | ||
Power Rating 180W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240 V ac, 120 → 370 V dc | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 31.1mm | ||
Efficiency 90% | ||
Weight 325g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -10°C | ||
- COO (Country of Origin):
- CN
Switch Mode, Single Output, Medical Power Supply, MINT1180A Series
The SL Power Electronics MINT1180 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 3 x 5 x 1.3 inches, the MINT1180 provides 180W convection cooled, with up to 88% efficiency. The MINT1180 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload and overvoltage. The MINT1180 series of switching power supplies are ideal for home care applications where the use of fans is not desired.
Small package
180W Convection Cooled Power
Ideal for 1U Applications
Universal Input 90-264Vac
Efficiency 90% typical
RoHS Compliant
180W Convection Cooled Power
Ideal for 1U Applications
Universal Input 90-264Vac
Efficiency 90% typical
RoHS Compliant
Standards
CSA/EN/IEC/UL60601-1, 3rd Edition, 2 x MOPP Isolation
CSA/EN/IEC/UL60950-1 2nd Edition
CSA/EN/IEC/UL60950-1 2nd Edition
Approvals
CSA/EN/IEC/UL
Switch Mode - SL Power
