SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, MINT1110A2408K01, 24V dc, 4.6A, 110W, 1 Output, 100 →
- RS Stock No.:
- 851-3251
- Mfr. Part No.:
- MINT1110A2408K01
- Brand:
- SL POWER CONDOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-3251
- Mfr. Part No.:
- MINT1110A2408K01
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER CONDOR | |
| Output Voltage | 24V dc | |
| Output Current | 4.6A | |
| Power Rating | 110W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 32.3mm | |
| Efficiency | 87% | |
| Weight | 372g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand SL POWER CONDOR | ||
Output Voltage 24V dc | ||
Output Current 4.6A | ||
Power Rating 110W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 32.3mm | ||
Efficiency 87% | ||
Weight 372g | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
Switch Mode, Single Output, Medical Power Supply, MINT1110A Series
The SL Power Electronics MINT1110A family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 3 x 5 x 1.27 inches, the MINT1110A provides 90-110W continuous output power, with up to 87% efficiency. The MINT1110A power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload, over temperature and overvoltage. The MINT1110A series of switching power supplies are ideal for medical applications.
110W Convection Cooled AC-DC Power Supply
Universal Input 90-264 VAC
Rugged EMC Compliant Design
Small package
CE compliant
Universal Input 90-264 VAC
Rugged EMC Compliant Design
Small package
CE compliant
Standards
EN/IEC/UL60601-1 for Medical
Approvals
EN/IEC/UL
Switch Mode - SL Power
