SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, MINT1065D2475K01, 24V dc, 2.7A, 65W, 1 Output, 100 →
- RS Stock No.:
- 851-3236
- Mfr. Part No.:
- MINT1065D2475K01
- Brand:
- SL POWER CONDOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-3236
- Mfr. Part No.:
- MINT1065D2475K01
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER CONDOR | |
| Output Voltage | 24V dc | |
| Output Current | 2.7A | |
| Power Rating | 65W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Depth | 26mm | |
| Efficiency | 90% | |
| Maximum Temperature | +70°C | |
| Weight | 150g | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand SL POWER CONDOR | ||
Output Voltage 24V dc | ||
Output Current 2.7A | ||
Power Rating 65W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 26mm | ||
Efficiency 90% | ||
Maximum Temperature +70°C | ||
Weight 150g | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
Switch Mode, Single Output, Medical Power Supply, MINT1065D Series
The SL Power Electronics MINT1065D family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 2 x 4 x 1.2 inches, the MINT1065D provides 65W continuous output power, with up to 90% efficiency. The MINT1065D power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit, overload and overvoltage. The MINT1065D series of switching power supplies are ideal for medical applications.
65W Convection Cooled AC-DC Power Supply
Universal Input 90-264Vac
Class I or Class II input versions
Less 0.5W No Load Power Dissipation
Rugged EMC Compliant Design
Small package
Meets Efficiency Level IV Efficiency
Universal Input 90-264Vac
Class I or Class II input versions
Less 0.5W No Load Power Dissipation
Rugged EMC Compliant Design
Small package
Meets Efficiency Level IV Efficiency
Standards
ANSI AAMI ES/CSA/EN/IEC 60601-1, 3rd Edition
Approvals
ANSI AAMI ES/CSA/EN/IEC
Switch Mode - SL Power
