SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GSM28-28G, 28V dc, 1A, 28W, 1 Output, 90 → 264V ac Input

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
848-4718
Mfr. Part No.:
GSM28-28G
Brand:
SL POWER CONDOR
Find similar products by selecting one or more attributes.
Select all

Brand

SL POWER CONDOR

Output Voltage

28V dc

Output Current

1A

Power Rating

28W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

101.6mm

Width

65.08mm

Depth

65.8mm

COO (Country of Origin):
MX

Switch Mode, Single Output, Medical Power Supply, GSM28 Series


The SL Power Electronics GSM28 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a very small size of 2.50 x 4.25 x 0.86 inches, the GSM28 provides 28W continuous, or 32W peak for a maximum duration of 60 seconds, with up to 70% efficiency. The GSM28 medical power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GSM28 series of switching power supplies are ideal for medical applications.

Industry’s smallest 28W medically approved switcher
EMI to FCC, CISPR 11 Class B/IEC601-1-2
Overvoltage protection standard
RoHS compliant
CE marked to LVD

Standards

UL2601-1, EN60601-1

Approvals

UL, EN


Switch Mode - SL Power