SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GSC20-5G, 5V dc, 20W, 1 Output, 90 → 264V ac Input

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
848-2144
Mfr. Part No.:
GSC20-5G
Brand:
SL POWER CONDOR
Find similar products by selecting one or more attributes.
Select all

Brand

SL POWER CONDOR

Output Voltage

5V dc

Power Rating

20W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

COO (Country of Origin):
MX

Switch Mode, Single Output, Commercial Power Supply, GSC20 Series


The SL Power Electronics GSC20 family is a series of single output, industrial open-frame AC/DC power supplies. These switch mode power supplies come in a very small size of 2 x 3.5 x 0.71 inches, the GSC20 provides 20W continuous, or 24W peak for a maximum duration of 60 seconds, with up to 70% efficiency. The GSC20 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GSC20 series of switching power supplies are ideal for commercial applications.

Industry’s smallest 20W switcher
Business-card size
EMI FCC Class B, CISPR22B
Overvoltage protection standard
RoHS compliant models available (G suffix)
CE marked to LVD

Standards

UL60950, CSA-C22.2 No. 60950, EN60950, IEC60950 with CB Certificate

Approvals

UL, CSA, EN, IEC


Switch Mode - SL Power