SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GPM40-12G, 12V dc, 40W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 848-2104
- Mfr. Part No.:
- GPM40-12G
- Brand:
- SL POWER CONDOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-2104
- Mfr. Part No.:
- GPM40-12G
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER CONDOR | |
| Output Voltage | 12V dc | |
| Power Rating | 40W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
Select all | ||
|---|---|---|
Brand SL POWER CONDOR | ||
Output Voltage 12V dc | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
- COO (Country of Origin):
- MX
Switch Mode, Single and Multiple Output, Medical Power Supply, GPM40 Series
The SL Power Electronics GPM40 family is a series of single and multiple outputs, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 2.56 x 5 x 1.28 inches, the GPM40 provides 40W continuous, or 50W peak, with up to 70% efficiency. The GPM40 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPM40 series of switching power supplies are ideal for medical applications.
Wide-range ac input 85-264 Vac
Conducted EMI exceeds FCC Class B and CISPR 11 Class B
Single and multiple outputs
RoHS compliant models available (G suffix)
CE marked to LVD
Conducted EMI exceeds FCC Class B and CISPR 11 Class B
Single and multiple outputs
RoHS compliant models available (G suffix)
CE marked to LVD
Standards
UL2601-1, EN60601-1 and CSA22.2 No. 601
Approvals
UL, CSA, EN
Switch Mode - SL Power
